Part Details for OM1321NTM by Infineon Technologies AG
Overview of OM1321NTM by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM1321NTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$301.1400 | Buy Now |
Part Details for OM1321NTM
OM1321NTM CAD Models
OM1321NTM Part Data Attributes
|
OM1321NTM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OM1321NTM
Infineon Technologies AG
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3, HERMETIC SEALED, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-257, SIP3,.1TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for OM1321NTM
This table gives cross-reference parts and alternative options found for OM1321NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1321NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703402TA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321NTM vs 7703402TA |
7703402TA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, | Omnirel Corp | OM1321NTM vs 7703402TA |
7703407TA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321NTM vs 7703407TA |
7703402TC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | TT Electronics Resistors | OM1321NTM vs 7703402TC |
SG117HVG-DESC | Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, CSFM3 | Microchip Technology Inc | OM1321NTM vs SG117HVG-DESC |
OM1326NTM | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MSFM3, HERMETIC SEALED, TO-257, 3 PIN | Infineon Technologies AG | OM1321NTM vs OM1326NTM |
7703407TX | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, PSFM3, | Omnirel Corp | OM1321NTM vs 7703407TX |