Part Details for OM15080-JN5189 by NXP Semiconductors
Overview of OM15080-JN5189 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OM15080-JN5189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7062
|
Newark | Usb Dongle, Zigbee & Thread Dev Platform Rohs Compliant: Yes |Nxp OM15080-JN5189 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2100 | Buy Now |
DISTI #
568-OM15080-JN5189-ND
|
DigiKey | JN5189 USB DONGLE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$35.7900 | Buy Now |
DISTI #
OM15080-JN5189
|
Avnet Americas | ZigBee Module 2400MHz 640KB Flash Socket Mount - Boxed Product (Development Kits) (Alt: OM15080-JN5189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$35.1509 / $40.5369 | Buy Now |
DISTI #
771-OM15080-JN5189
|
Mouser Electronics | Development Boards & Kits - Wireless OM15080-JN5189 RoHS: Compliant | 7 |
|
$35.6700 | Buy Now |
|
Future Electronics | USB Dongle 2400 MHz – 2483 MHz 11 dBm Zigbee Smart® Sniffer Application RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$34.9800 / $36.7200 | Buy Now |
DISTI #
OM15080-JN5189
|
Avnet Americas | ZigBee Module 2400MHz 640KB Flash Socket Mount - Boxed Product (Development Kits) (Alt: OM15080-JN5189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$35.1509 / $40.5369 | Buy Now |
DISTI #
OM15080-JN5189
|
Avnet Silica | ZigBee Module 2400MHz 640KB Flash Socket Mount (Alt: OM15080-JN5189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |