Part Details for OMAP5910JZVL2 by Texas Instruments
Overview of OMAP5910JZVL2 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for OMAP5910JZVL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OMAP5910JZVL2-ND
|
DigiKey | IC MPU OMAP-59XX 150MHZ 289NFBGA Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.7250 | Buy Now |
DISTI #
595-OMAP5910JZVL2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Applications processor 289-NFBGA -40 to 85 RoHS: Compliant | 0 |
|
$35.7300 / $44.1000 | Order Now |
|
Ameya Holding Limited | 40 |
|
RFQ |
Part Details for OMAP5910JZVL2
OMAP5910JZVL2 CAD Models
OMAP5910JZVL2 Part Data Attributes:
|
OMAP5910JZVL2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP5910JZVL2
Texas Instruments
Applications processor 289-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFBGA, BGA289,21X21,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 25 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of Terminals | 289 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 81920 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.2 mm | |
Speed | 192 MHz | |
Supply Voltage-Max | 1.675 V | |
Supply Voltage-Min | 1.525 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for OMAP5910JZVL2
This table gives cross-reference parts and alternative options found for OMAP5910JZVL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP5910JZVL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAP5910JGVL2 | Applications processor 289-NFBGA -40 to 85 | Texas Instruments | OMAP5910JZVL2 vs OMAP5910JGVL2 |