Part Details for OMAPL137BZKBT3 by Texas Instruments
Overview of OMAPL137BZKBT3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMAPL137BZKBT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$38.0000 / $40.0000 | Buy Now | |
|
Rochester Electronics | OMAP Digital Signal Processor, 16-Ext Bit, 375MHz, CMOS, PBGA256 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$22.4300 / $26.3900 | Buy Now |
Part Details for OMAPL137BZKBT3
OMAPL137BZKBT3 CAD Models
OMAPL137BZKBT3 Part Data Attributes
|
OMAPL137BZKBT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAPL137BZKBT3
Texas Instruments
C6000 DSP+ARM Processor 256-BGA -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3 OR 1.8 V FOR I/O SUPPLY | |
Address Bus Width | 13 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 375 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for OMAPL137BZKBT3
This table gives cross-reference parts and alternative options found for OMAPL137BZKBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAPL137BZKBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAPL137CZKBA3 | OTHER DSP | Texas Instruments | OMAPL137BZKBT3 vs OMAPL137CZKBA3 |
OMAPL137BZKBD3 | IC OTHER DSP, Digital Signal Processor | Texas Instruments | OMAPL137BZKBT3 vs OMAPL137BZKBD3 |
OMAPL137CZKB3 | IC OTHER DSP, Digital Signal Processor | Texas Instruments | OMAPL137BZKBT3 vs OMAPL137CZKB3 |