Part Details for OMEGA-FULL-ENCLOUSURE-STAINLESSSTEEL by Combustion Research Corporation
Overview of OMEGA-FULL-ENCLOUSURE-STAINLESSSTEEL by Combustion Research Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW29MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-005 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNULW29MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-010 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft |
Price & Stock for OMEGA-FULL-ENCLOUSURE-STAINLESSSTEEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4623-OMEGA-Full-Enclousure-StainlessSteel-ND
|
DigiKey | Use this to upgrade your Omega I Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$660.0000 | Buy Now |