Part Details for OMENGLVAKY-312.500000 by Taitien Electronics Co Ltd
Overview of OMENGLVAKY-312.500000 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for OMENGLVAKY-312.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-OMENGLVAKY-312.500000-ND
|
DigiKey | XTAL OSC XO 312.5 MHZ 3.3V LVDS Min Qty: 1 Lead time: 7 Weeks Container: Strip |
50 In Stock |
|
$7.7644 / $9.9400 | Buy Now |