-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -25mT Min, 25mT Max, 21mA, Bipolar, Ceramic, Rectangular, 3 Pin, Through Hole Mount, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R8217
|
Newark | Hermetic Hallogic Hall Effect - Latching/Waffle Pack Rohs Compliant: Yes |Tt Electronics/optek Technology OMH3075S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.9400 | Buy Now |
DISTI #
365-1996-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
429 In Stock |
|
$434.9800 | Buy Now |
DISTI #
70050261
|
RS | Sensor, Hall Effect, Hermetic, 5 To 12V, Through Hole, 25 mA, Bipolar Latch | Optek (TT Electronics) OMH3075S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$391.4800 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$347.2800 | Buy Now |
|
Onlinecomponents.com |
8 Partner Stock |
|
$363.3000 / $466.1100 | Buy Now | |
DISTI #
000000000003458502
|
Sager | Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor | 0 |
|
Buy Now | |
|
Master Electronics |
8 Partner Stock |
|
$363.3000 / $466.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OMH3075S
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OMH3075S
TT Electronics OPTEK Technology
Hall Effect Sensor, -25mT Min, 25mT Max, 21mA, Bipolar, Ceramic, Rectangular, 3 Pin, Through Hole Mount, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | COMPLIES TO MIL-STD-883 | |
Body Breadth | 1.52 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | CERAMIC | |
Hysteresis | 50 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 25 mT | |
Magnetic Field Range-Min | -25 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 21mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 820 Ω | |
Screening Level | MIL-STD-883 Class S (Modified) | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |