Part Details for OMNI-315MHTT-A1-1011 by AAEON Technology Inc
Overview of OMNI-315MHTT-A1-1011 by AAEON Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for OMNI-315MHTT-A1-1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMNI315MHTTA11011
|
TME | Touch panel, 12÷30VDC, on panel,VESA 100, HDMI,Line-in,USB,VGA Min Qty: 1 | 0 |
|
$634.2000 | RFQ |