Part Details for OMT222L by Ohmite Mfg Co
Overview of OMT222L by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMT222L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 82dBA 2700Hz to 3700Hz Pin Through Hole |
8 In Stock |
|
$6.7100 / $40.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | AUDIO INDICATOR | 68 |
|
$6.5228 / $10.0350 | Buy Now |
|
Quest Components | AUDIO INDICATOR | 37 |
|
$10.8000 / $16.0000 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 82dBA 2700Hz to 3700Hz Pin Through Hole |
8 In Stock |
|
$6.7100 / $40.0700 | Buy Now |