Part Details for OMT650S by Ohmite Mfg Co
Overview of OMT650S by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMT650S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Indicator Piezo 4VDC 28VDC 18mA 12VDC 70dBA 2400Hz to 3400Hz Screw Panel Mount |
18 In Stock |
|
$1.7000 / $10.9000 | Buy Now |
DISTI #
59169108
|
Verical | Audio Indicator Piezo 4VDC 28VDC 18mA 12VDC 70dB 2400Hz to 3400Hz Panel Mount Screw Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 10 |
|
$2.2100 / $14.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 242 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 193 |
|
$9.6000 / $16.0000 | Buy Now | |
|
Master Electronics | Audio Indicator Piezo 4VDC 28VDC 18mA 12VDC 70dBA 2400Hz to 3400Hz Screw Panel Mount |
18 In Stock |
|
$1.7000 / $10.9000 | Buy Now |