Part Details for ON-960-44004-40 by Omega Engineering
Overview of ON-960-44004-40 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for ON-960-44004-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH5435
|
Newark | 0-Series Non-Linear Probe Assy |Omega ON-960-44004-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$80.7100 | Buy Now |
DISTI #
ON-960-44004-40
|
Avnet Americas | FLANGE - MOUNT THERMISTOR SENSOR - Bulk (Alt: ON-960-44004-40) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 Factory Stock |
|
$80.7095 | Buy Now |
DISTI #
75013894
|
RS | Thermistors, Laboratory Thermistor Probes | Omega Engineering ON-960-44004-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9300 | RFQ |
Part Details for ON-960-44004-40
ON-960-44004-40 CAD Models
ON-960-44004-40 Part Data Attributes
|
ON-960-44004-40
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
ON-960-44004-40
Omega Engineering
PTC Thermistor, 2252ohm, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Diameter | 3.2 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Resistance | 2252 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | SPECIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |