Part Details for ON9135E-R65 by Ohmite Mfg Co
Overview of ON9135E-R65 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ON9135E-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9195
|
Newark | 2 Watt Carbon Film Resistor/Reel Rohs Compliant: Yes |Ohmite ON9135E-R65 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
273-ON9135E-R65TR-ND
|
DigiKey | RES 91K OHM 5% 2W AXIAL Min Qty: 10000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0593 | Buy Now |
DISTI #
72491028
|
RS | Carbon Film Resistors - Through Hole2 WATT CARBON FILM RESISTOR | Ohmite ON9135E-R65 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.0810 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0590 / $0.0912 | Buy Now |
DISTI #
ON9135E-R65
|
Richardson RFPD | CARBON FILM RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$58.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0590 / $0.0912 | Buy Now |