-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ONET4201PARGTR-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
127151 In Stock |
|
$1.7800 | Buy Now |
DISTI #
296-19279-1-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
595-ONET4201PARGTR
|
Mouser Electronics | Limiting Amplifiers 1-4.25 Gbps Limiting Amp w/LOS & RSSI RoHS: Compliant | 3790 |
|
$1.6500 / $3.3600 | Buy Now |
|
Rochester Electronics | ONET4201PA 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI RoHS: Compliant Status: Active Min Qty: 1 | 127151 |
|
$1.5200 / $1.7900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP LIMITING 25KHZ 16QFN | 49474 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ONET4201PARGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET4201PARGTR
Texas Instruments
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ONET4201PARGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET4201PARGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET3301PARGT | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | Texas Instruments | ONET4201PARGTR vs ONET3301PARGT |
ONET2501PARGTRG4 | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | Texas Instruments | ONET4201PARGTR vs ONET2501PARGTRG4 |
ONET4201PARGTT | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET4201PARGTR vs ONET4201PARGTT |