-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-offset voltage (0.25 mV) single operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4633
|
Newark | Op-Amp, Single, 600Khz, 0.3V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:600Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:± 3V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OP07CDRG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4630 / $0.5890 | Buy Now |
DISTI #
595-OP07CDRG4
|
Mouser Electronics | Precision Amplifiers Low-Offset Voltage Op Amp RoHS: Compliant | 72400 |
|
$0.2060 / $0.2500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 600KHZ 8SOIC | 1021278 |
|
RFQ | |
|
ComSIT USA | PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 395 |
|
RFQ | |
DISTI #
3117322
|
element14 Asia-Pacific | OP-AMP, SINGLE, 600KHZ, 0.3V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2172 / $0.2627 | Buy Now |
DISTI #
3117322RL
|
element14 Asia-Pacific | OP-AMP, SINGLE, 600KHZ, 0.3V/US, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2172 / $0.2517 | Buy Now |
DISTI #
3117322RL
|
Farnell | OP-AMP, SINGLE, 600KHZ, 0.3V/US, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.2185 / $0.2660 | Buy Now |
DISTI #
3117322
|
Farnell | OP-AMP, SINGLE, 600KHZ, 0.3V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2185 / $0.2935 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 600KHZ 8SOIC | 981160 |
|
$0.0890 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP07CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP07CDRG4
Texas Instruments
Low-offset voltage (0.25 mV) single operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP07CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07CD | Low-offset voltage (0.25 mV) single operational amplifier 8-SOIC 0 to 70 | Texas Instruments | OP07CDRG4 vs OP07CD |
OP07CDE4 | Low-offset voltage (0.25 mV) single operational amplifier 8-SOIC 0 to 70 | Texas Instruments | OP07CDRG4 vs OP07CDE4 |
OP07CDRE4 | Low-offset voltage (0.25 mV) single operational amplifier 8-SOIC 0 to 70 | Texas Instruments | OP07CDRG4 vs OP07CDRE4 |