-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Offset Voltage Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6512
|
Newark | Opamp, Dip-8, 600 Khz, -40 To 85 Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Msl:- Rohs Compliant: Yes |Analog Devices OP07CPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$2.0500 / $3.2900 | Buy Now |
DISTI #
OP07CPZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15104 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
584-OP07CPZ
|
Mouser Electronics | Precision Amplifiers ULTRA-LOW OFFSET VOLTAGE RoHS: Compliant | 1560 |
|
$1.9700 / $3.1600 | Buy Now |
|
Analog Devices Inc | ULTRA-LOW OFFSET VOLTAGE Min Qty: 1 Package Multiple: 50 | 3073 |
|
$1.5255 / $3.1600 | Buy Now |
|
Rochester Electronics | OP07 - UltraLow Offset Voltage Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 105 |
|
$1.4600 / $1.7200 | Buy Now |
|
ComSIT USA | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant | Europe - 200 |
|
RFQ | |
DISTI #
41S8412
|
Bürklin Elektronik | Single ultralow offset voltage operational amplifier, PDIP-8, OP07CPZ Min Qty: 1 | 297 |
|
$2.2677 / $3.3801 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.8nA Single PDIP-8 Operational Amplifier ROHS | 368 |
|
$1.1625 / $2.0486 | Buy Now |
DISTI #
4021410
|
element14 Asia-Pacific | OPAMP, DIP-8, 600 KHZ, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Container: Each | 317 |
|
$1.6146 / $3.3172 | Buy Now |
DISTI #
4021410
|
Farnell | OPAMP, DIP-8, 600 KHZ, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 316 |
|
$1.5485 / $3.1345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP07CPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP07CPZ
Analog Devices Inc
Ultralow Offset Voltage Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP07CPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07CP | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8, Operational Amplifier | Analog Devices Inc | OP07CPZ vs OP07CP |
OP07CZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP07CPZ vs OP07CZ |
OP-07CP | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OP07CPZ vs OP-07CP |
OP-221AZ | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP07CPZ vs OP-221AZ |
OP-221EZ | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP07CPZ vs OP-221EZ |
OP07CPE4 | Low-offset voltage (0.25 mV) single operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP07CPZ vs OP07CPE4 |
OP-07CP | OP-AMP, 250uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | OP07CPZ vs OP-07CP |
OP07CP | Low-offset voltage (0.25 mV) single operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP07CPZ vs OP07CP |
OP07CZ | IC OP-AMP, 75 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP07CPZ vs OP07CZ |
OP07CPZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | OP07CPZ vs OP07CPZ |