Part Details for OP07CS-REEL by Analog Devices Inc
Overview of OP07CS-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP07CS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | Ultralow Offset Voltage Operational Amplifier | 217500 |
|
$0.6030 / $0.9050 | Buy Now |
Part Details for OP07CS-REEL
OP07CS-REEL CAD Models
OP07CS-REEL Part Data Attributes
|
OP07CS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP07CS-REEL
Analog Devices Inc
IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for OP07CS-REEL
This table gives cross-reference parts and alternative options found for OP07CS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07CS-REEL7 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP07CS-REEL vs OP07CS-REEL7 |
OP07CS-REEL7 | Ultralow Offset Voltage Op Amp Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 1000/Reel | Analog Devices Inc | OP07CS-REEL vs OP07CS-REEL7 |
OP07CSZ-REEL | Ultralow Offset Voltage Op Amp | Analog Devices Inc | OP07CS-REEL vs OP07CSZ-REEL |
OP07CS | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP07CS-REEL vs OP07CS |
OP07CS | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP07CS-REEL vs OP07CS |