There are no models available for this part yet.
Overview of OP140B by Optotek Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for OP140B by Optotek Ltd
Part Data Attributes for OP140B by Optotek Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OPTOTEK LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.6 V
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Peak Wavelength
|
935 nm
|
Reverse Voltage-Max
|
2 V
|
Semiconductor Material
|
GaAs
|
Shape
|
ROUND
|
Size
|
1.58 mm
|
Spectral Bandwidth
|
50 m
|
Surface Mount
|
NO
|
Viewing Angle
|
40 deg
|
Alternate Parts for OP140B
This table gives cross-reference parts and alternative options found for OP140B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP140B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5F1 | Infrared LED, 1.98mm, 1-Element, 940nm | Harris Semiconductor | OP140B vs F5F1 |
F5F1 | Infrared LED, 1.98mm, 1-Element, 940nm, | QT Optoelectronics | OP140B vs F5F1 |
OP140C | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics Resistors | OP140B vs OP140C |
MLED91 | Infrared LED, 1-Element, 940nm | Motorola Semiconductor Products | OP140B vs MLED91 |
SEP8506-002 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | OP140B vs SEP8506-002 |
MLED71 | 1.14 mm, 1 ELEMENT, INFRARED LED, 940 nm | Motorola Mobility LLC | OP140B vs MLED71 |
OP140C | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics OPTEK Technology | OP140B vs OP140C |