Part Details for OP207CL by TT Electronics plc
Overview of OP207CL by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP207CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-OP207CL
|
Mouser Electronics | Infrared Emitters SMD LED 7mm RoHS: Compliant | 185 |
|
$5.7800 / $6.5800 | Buy Now |
DISTI #
OP207CL
|
TTI | Infrared Emitters SMD LED 7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tray |
Americas - 384 In Stock |
|
$6.3800 / $6.8400 | Buy Now |