Part Details for OP213ARC/883 by Analog Devices Inc
Overview of OP213ARC/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP213ARC/883
OP213ARC/883 CAD Models
OP213ARC/883 Part Data Attributes
|
OP213ARC/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP213ARC/883
Analog Devices Inc
IC DUAL OP-AMP, 150 uV OFFSET-MAX, 3 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 3000 | |
Width | 8.89 mm |
Alternate Parts for OP213ARC/883
This table gives cross-reference parts and alternative options found for OP213ARC/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP213ARC/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013MFK | DUAL OP-AMP, 550uV OFFSET-MAX, 0.8MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | OP213ARC/883 vs LT1013MFK |
FT1013ACN8 | Operational Amplifier, 2 Func, 150uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | OP213ARC/883 vs FT1013ACN8 |
LT1013DDRG4 | DUAL OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | OP213ARC/883 vs LT1013DDRG4 |
FT1013MJ8 | Operational Amplifier, 2 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | OP213ARC/883 vs FT1013MJ8 |
LT1013DP | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP213ARC/883 vs LT1013DP |
MXL1013IS8+ | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | OP213ARC/883 vs MXL1013IS8+ |
MXL1013DS8-T | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP213ARC/883 vs MXL1013DS8-T |
LT1013MJGB | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | OP213ARC/883 vs LT1013MJGB |
LT1013IS8#TR | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | OP213ARC/883 vs LT1013IS8#TR |
FT1013DN8 | Operational Amplifier, 2 Func, 800uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | OP213ARC/883 vs FT1013DN8 |