There are no models available for this part yet.
Overview of OP216A by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for OP216A by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
365-1895-ND
|
DigiKey | EMITTER IR 890NM 100MA RADIAL Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9500 | Buy Now | |
DISTI #
70050219
|
RS | Emitter Ir 890NM 100mA Radial | Optek (TT Electronics) OP216A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $5.0700 | RFQ | |
Future Electronics | Infrared Emitters 890nm, 24deg, +125c, RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$4.5000 | Buy Now | ||
Onlinecomponents.com | Hermetic Infrared Emitting Diode - 100mA If - 1.8V Vf - 1.2mW/cm² @ 50mA Radiant Intensity - 890nm - 24° Viewing Angle - Top View - Through Hole. RoHS: Compliant |
2607 In Stock 456 On Order |
|
$4.1800 / $4.4700 | Buy Now | ||
DISTI #
000000000003458560
|
Sager | Infrared Emitters Infrared 890nm Min Qty: 1 | 1045 |
|
$5.0800 / $5.7200 | Buy Now | |
Master Electronics | Hermetic Infrared Emitting Diode - 100mA If - 1.8V Vf - 1.2mW/cm² @ 50mA Radiant Intensity - 890nm - 24° Viewing Angle - Top View - Through Hole. RoHS: Compliant |
2607 In Stock 456 On Order |
|
$4.1800 / $4.4700 | Buy Now |
CAD Models for OP216A by TT Electronics OPTEK Technology
Part Data Attributes for OP216A by TT Electronics OPTEK Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.B
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
HIGH COUPLING EFFICIENCY
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.1 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Peak Wavelength
|
890 nm
|
Shape
|
ROUND
|
Size
|
1.35 mm
|