Part Details for OP268FA by TT Electronics OPTEK Technology
Overview of OP268FA by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP268FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3575
|
Newark | Led, Led Color:-, Led Mounting:-, Bulb Size:-, Forward Current If:-, Forward Voltage:-, Wavelength Typ:-, Luminous Intensity:-, Viewing Angle:-, Lens Shape:-, Product Range:-, Automotive Qualification Standard:-, Msl:- Rohs Compliant: Yes |Tt Electronics/optek Technology OP268FA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 / $0.9180 | Buy Now |
DISTI #
365-1592-ND
|
DigiKey | EMITTER IR 890NM 50MA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
205 In Stock |
|
$0.9350 / $1.2000 | Buy Now |
DISTI #
70050177
|
RS | Emitter Ir 890NM 50mA Radial | Optek (TT Electronics) OP268FA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Future Electronics | OP268FA Series 890 nm 104° 20 mA Through Hole Plastic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8650 / $1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.3600 | Buy Now |
DISTI #
000000000003458612
|
Sager | Infrared Emitters Infrared 890nm Min Qty: 1000 | 0 |
|
$1.0500 | Buy Now |
Part Details for OP268FA
OP268FA CAD Models
OP268FA Part Data Attributes
|
OP268FA
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP268FA
TT Electronics OPTEK Technology
Infrared LED, 4.06mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 4.06 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 104 deg |