Part Details for OP271FZ by Analog Devices Inc
Overview of OP271FZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP271FZ
OP271FZ CAD Models
OP271FZ Part Data Attributes
|
OP271FZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP271FZ
Analog Devices Inc
IC DUAL OP-AMP, 560 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.07 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 560 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 5.5 V/us | |
Slew Rate-Nom | 8.5 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 200000 | |
Width | 7.62 mm |
Alternate Parts for OP271FZ
This table gives cross-reference parts and alternative options found for OP271FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP271FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP270FZ | DUAL OP-AMP, 275uV OFFSET-MAX, 5MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | OP271FZ vs OP270FZ |
OP270FZ | Low Noise Precision Dual Op Amp | Analog Devices Inc | OP271FZ vs OP270FZ |
5962-8872101PB | IC DUAL OP-AMP, 175 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP271FZ vs 5962-8872101PB |
LT1178CN8#PBF | LT1178 - 17µA Max, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | OP271FZ vs LT1178CN8#PBF |
OP-270EJ8 | IC DUAL OP-AMP, 75 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP271FZ vs OP-270EJ8 |
TLC271IPE4 | OP-AMP, 13000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | OP271FZ vs TLC271IPE4 |
TLV2762IP | DUAL OP-AMP, 6800uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8PIN | Texas Instruments | OP271FZ vs TLV2762IP |
TLC272ACJG | DUAL OP-AMP, 6500uV OFFSET-MAX, 2.2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | OP271FZ vs TLC272ACJG |
LT1178CN8#PBF | 17µA Max, Dual, Single Supply, Precision Op Amps | Analog Devices Inc | OP271FZ vs LT1178CN8#PBF |
OP290AZ | DUAL OP-AMP, 500uV OFFSET-MAX, 0.02MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Analog Devices Inc | OP271FZ vs OP290AZ |