Part Details for TLV2762IP by Texas Instruments
Results Overview of TLV2762IP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2762IP Information
TLV2762IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2762IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV2762IP-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 300 Container: Tube |
0 Tube |
|
$1.3017 | Buy Now |
|
DISTI #
86146130
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube Min Qty: 198 Package Multiple: 1 Date Code: 0001 | Americas - 420 |
|
$1.1780 / $1.9000 | Buy Now |
|
DISTI #
86145511
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin PDIP Tube Min Qty: 198 Package Multiple: 1 | Americas - 350 |
|
$1.1780 / $1.9000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 6800uV Offset-Max, CMOS, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 770 |
|
$0.9424 / $1.5200 | Buy Now |
US Tariff Estimator: TLV2762IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2762IP
TLV2762IP Part Data Attributes
|
|
TLV2762IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2762IP
Texas Instruments
Operational Amplifier, 2 Func, 6800uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 53 Db | |
| Common-mode Reject Ratio-Nom | 72 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6800 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.59 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.09 V/Us | |
| Slew Rate-Nom | 0.22 V/Us | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage Limit-Max | 4 V | |
| Supply Voltage-Nom (Vsup) | 2.4 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 18000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2762IP
This table gives cross-reference parts and alternative options found for TLV2762IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2762IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC271IP | Texas Instruments | $0.6661 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8 | TLV2762IP vs TLC271IP |
| TLC27L2IP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 13000uV OFFSET-MAX, 0.13MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLV2762IP vs TLC27L2IP |
| OP290AZ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8 | TLV2762IP vs OP290AZ/883 |
| TLC27M2MP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8 | TLV2762IP vs TLC27M2MP |
| LT1178CN8#PBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDIP8 | TLV2762IP vs LT1178CN8#PBF |
| OP270EZ | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, CDIP8 | TLV2762IP vs OP270EZ |
| TLV2762IPR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6800uV Offset-Max, CMOS, PDIP8 | TLV2762IP vs TLV2762IPR |
| 5962R8872101VPA | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 175uV Offset-Max, BIPolar, CDIP8 | TLV2762IP vs 5962R8872101VPA |
| OP-270GN8 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDIP8 | TLV2762IP vs OP-270GN8 |
| CA5260E | Intersil Corporation | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIMOS, PDIP8 | TLV2762IP vs CA5260E |