Part Details for OP293FS-REEL7 by Analog Devices Inc
Overview of OP293FS-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP293FSZ-REEL7 | Analog Devices | MICROPOWER RAIL TO RAIL | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
OP293FSZ-REEL | Analog Devices | MICROPOWER RAIL TO RAIL |
Part Details for OP293FS-REEL7
OP293FS-REEL7 CAD Models
OP293FS-REEL7 Part Data Attributes
|
OP293FS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP293FS-REEL7
Analog Devices Inc
DUAL OP-AMP, 350uV OFFSET-MAX, 0.035MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 15000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35 | |
Width | 3.9 mm |
Alternate Parts for OP293FS-REEL7
This table gives cross-reference parts and alternative options found for OP293FS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP293FS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP293FS-REEL | DUAL OP-AMP, 350uV OFFSET-MAX, 0.035MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | OP293FS-REEL7 vs OP293FS-REEL |
OP293FS | DUAL OP-AMP, 350 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OP293FS-REEL7 vs OP293FS |
OP293FSZ | Precision, Micropower Dual Op Amp | Analog Devices Inc | OP293FS-REEL7 vs OP293FSZ |
OP293FS-REEL7 | DUAL OP-AMP, 350 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP293FS-REEL7 vs OP293FS-REEL7 |
OP293FS-REEL | DUAL OP-AMP, 350 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OP293FS-REEL7 vs OP293FS-REEL |
OP293FSZ-REEL | Precision, Micropower Dual Op Amp | Analog Devices Inc | OP293FS-REEL7 vs OP293FSZ-REEL |
OP293FSZ-REEL7 | Precision, Micropower Dual Op Amp | Analog Devices Inc | OP293FS-REEL7 vs OP293FSZ-REEL7 |