Part Details for OP4012B by Murata Connectivity
Overview of OP4012B by Murata Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP4012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for OP4012B
OP4012B CAD Models
OP4012B Part Data Attributes
|
OP4012B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
OP4012B
Murata Connectivity
SAW Oscillator, 644.53125MHz Max, HERMETIC, CERAMIC, CASE SMC-08, LCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL; SUPPLY VOLTAGE NOMINAL 5V POSSIBLE; DIFFERENTIAL OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 644.53125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | ||
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 13.97mm x 9.66mm x 1.93mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |