-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Fast Settling Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8045
|
Newark | Op-Amp, 10Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 8V To ± 20V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP42GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$6.1200 / $8.7900 | Buy Now |
DISTI #
505-OP42GSZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
260 In Stock |
|
$5.0177 / $8.8500 | Buy Now |
DISTI #
584-OP42GSZ
|
Mouser Electronics | Precision Amplifiers SO-8 MARKED AS "OP42G" IC RoHS: Compliant | 385 |
|
$5.0000 / $7.5100 | Buy Now |
|
Analog Devices Inc | SO-8 MARKED AS "OP42G" IC Min Qty: 1 Package Multiple: 98 | 131 |
|
$3.5300 / $8.8500 | Buy Now |
|
Rochester Electronics | OP42 - High Speed, FastSettling Precision Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 75 |
|
$4.5600 / $5.3700 | Buy Now |
DISTI #
4021562
|
element14 Asia-Pacific | OP-AMP, 10MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$5.1574 / $8.8748 | Buy Now |
DISTI #
4021562
|
Farnell | OP-AMP, 10MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 200 |
|
$4.9800 / $8.4797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP42GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP42GSZ
Analog Devices Inc
High Speed, Fast Settling Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP42GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP42GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP42GS-REEL7 | OP-AMP, 6000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, SOP-8 | Analog Devices Inc | OP42GSZ vs OP42GS-REEL7 |
OP42GS | OP-AMP, 6000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, SOP-8 | Analog Devices Inc | OP42GSZ vs OP42GS |
OP42GSZ-RL | High Speed, Fast Settling Precision Operational Amplifier | Analog Devices Inc | OP42GSZ vs OP42GSZ-RL |
OP42GSZ-REEL | IC OP-AMP, 6000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | OP42GSZ vs OP42GSZ-REEL |
OP42GS | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SO-8 | Precision Monolithics Inc | OP42GSZ vs OP42GS |
OP42GSZ | OP-AMP, 6000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8 | Rochester Electronics LLC | OP42GSZ vs OP42GSZ |
OP42GS-REEL | OP-AMP, 6000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, SOP-8 | Rochester Electronics LLC | OP42GSZ vs OP42GS-REEL |