-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power, Rail-to-Rail Output Operational Amplifier (Quad)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP481GRUZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2489 In Stock |
|
$6.5674 / $10.7700 | Buy Now |
DISTI #
584-OP481GRUZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps Ultralow Power, Rail-to-Rail Output Operational Amplifier (Quad) RoHS: Compliant | 0 |
|
$6.5600 | Order Now |
|
Analog Devices Inc | QUAD 5uA RAIL TO RAIL OP AMP Min Qty: 1 Package Multiple: 2500 | 498 |
|
$6.5674 / $10.7700 | Buy Now |
|
Rochester Electronics | OP471 - High Speed, Low Noise Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5297 |
|
$6.3000 / $7.4100 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 105KHZ RRO 14TSSOP | 29000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP481GRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP481GRUZ-REEL
Analog Devices Inc
Ultralow Power, Rail-to-Rail Output Operational Amplifier (Quad)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 28000 V/us | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 105 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OP481GRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP481GRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP481GRU-REEL | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, MO-153AB-1,TSSOP-14 | Rochester Electronics LLC | OP481GRUZ-REEL vs OP481GRU-REEL |
OP481GRU | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | OP481GRUZ-REEL vs OP481GRU |