Part Details for OP481GSZ by Analog Devices Inc
Overview of OP481GSZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP481GSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP481GSZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61 In Stock |
|
$6.7493 / $11.9000 | Buy Now |
DISTI #
584-OP481GSZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Ultralow Power, Rail-to-Rail Output Operational Amplifier (Quad) RoHS: Compliant | 25 |
|
$6.7400 / $11.8900 | Buy Now |
|
Analog Devices Inc | QUAD 5uA RAIL TO RAIL OP AMP Min Qty: 1 Package Multiple: 56 | 517 |
|
$4.9500 / $11.9000 | Buy Now |
|
Rochester Electronics | OP471 - High Speed, Low Noise Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 689 |
|
$6.1400 / $7.2200 | Buy Now |
|
Chip1Cloud | Ultralow Power, Rail-to-Rail Output Operational Amplifiers | 27000 |
|
RFQ | |
|
Perfect Parts Corporation | 93 |
|
RFQ |
Part Details for OP481GSZ
OP481GSZ CAD Models
OP481GSZ Part Data Attributes
|
OP481GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP481GSZ
Analog Devices Inc
Ultralow Power, Rail-to-Rail Output Operational Amplifier (Quad)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 28000 V/us | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 105 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OP481GSZ
This table gives cross-reference parts and alternative options found for OP481GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP481GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP481GSZ-REEL | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Analog Devices Inc | OP481GSZ vs OP481GSZ-REEL |
OP481GS-REEL7 | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | OP481GSZ vs OP481GS-REEL7 |
OP481GS-REEL | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Analog Devices Inc | OP481GSZ vs OP481GS-REEL |