Filter Your Search
1 - 4 of 4 results
|
OP481GSZ-REEL7
Analog Devices Inc
|
$4.5225 | No | Yes | Active | 2.5 mV | 28000 V/us | 10 nA | 24 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | -8 V | NO | NO | 8 V | INDUSTRIAL | 105 | 2000 | NO | R-PDSO-G14 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | 8542.33.00.01 | Analog Devices | |||
|
OP481GSZ
Analog Devices Inc
|
$5.4943 | No | Yes | Active | 2.5 mV | 28000 V/us | 10 nA | 24 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | -8 V | NO | NO | 8 V | INDUSTRIAL | 105 | 2000 | NO | R-PDSO-G14 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | 8542.33.00.01 | |||||
|
OP481GSZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 28000 V/us | 10 nA | 24 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | -8 V | NO | NO | 8 V | INDUSTRIAL | 105 | 2000 | NO | R-PDSO-G14 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | unknown | 8542.33.00.01 | EAR99 | |||||
|
OP481GSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 mV | 28000 V/us | 10 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8 V | 8 V | INDUSTRIAL | 105 | R-PDSO-G14 | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |