Part Details for OP64BIEJ by Analog Devices Inc
Overview of OP64BIEJ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP64BIEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP64BIEJ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
329 In Stock |
|
$6.5400 | Buy Now |
|
Rochester Electronics | High-Speed, Wide-Bandwidth Operational Amplifier (AVCL >=5) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 329 |
|
$5.6200 / $6.6100 | Buy Now |
Part Details for OP64BIEJ
OP64BIEJ CAD Models
OP64BIEJ Part Data Attributes:
|
OP64BIEJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP64BIEJ
Analog Devices Inc
IC OP-AMP, 1500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 80000 |
Alternate Parts for OP64BIEJ
This table gives cross-reference parts and alternative options found for OP64BIEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP64BIEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP64BIEJ | OP-AMP, 1500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | OP64BIEJ vs OP64BIEJ |
OP64BIEJ | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | OP64BIEJ vs OP64BIEJ |