Filter Your Search
1 - 3 of 3 results
|
OP64BIEJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.5 mV | 170 V/us | 2.5 µA | 8.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES (AVCL>=5) | NO | -18 V | 130 V/us | 18 V | INDUSTRIAL | 80000 | 7500 | YES | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||
|
OP64BIEJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 2.5 µA | 8.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 80000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO-99, 8 PIN | compliant | TO-99 | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP64BIEJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 mV | 2.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 80000 | O-MBCY-W8 | e0 | 100 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | , | unknown | TO-99 | 8 |