-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4430
|
Newark | Op Amp, Dual, Audio, 36V, 8Soic, No. Of Amplifiers:2 Amplifier, Bandwidth:18Mhz, Slew Rate:10V/Μs, Supply Voltage Range:4.5V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS OPA1652AID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$2.3900 / $3.3000 | Buy Now |
DISTI #
296-30311-5-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1038 In Stock |
|
$1.1567 / $2.6200 | Buy Now |
DISTI #
595-OPA1652AID
|
Mouser Electronics | Audio Amplifiers Low Noise & Distort FET Inp Audio Op Amp RoHS: Compliant | 8952 |
|
$1.1400 / $2.6200 | Buy Now |
DISTI #
61302808
|
Verical | Audio Amp Headphone 2-CH Stereo Class-AB 8-Pin SOIC Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2203 | Americas - 8 |
|
$1.1303 / $1.7254 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 1500UV OFFSET-MAX, CMOS, PDSO8 | 225 |
|
$1.1475 / $2.1250 | Buy Now |
DISTI #
OPA1652AID
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 2, SO8, SoundPlus™ Min Qty: 1 | 0 |
|
$1.7100 / $2.3900 | RFQ |
|
Ameya Holding Limited | 8DUAL AUDIO OPAMP | 62314 |
|
RFQ | |
|
Chip1Cloud | Low Noise and Distortion, General-Purpose, FET-Input | 50000 |
|
RFQ | |
DISTI #
C1S746202485347
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Tube | 176 |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
3004812
|
element14 Asia-Pacific | OP AMP, DUAL, AUDIO, 36V, 8SOIC RoHS: Compliant Min Qty: 1 Container: Each | 688 |
|
$2.0245 / $2.7708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1652AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1652AID
Texas Instruments
Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 199500 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA1652AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1652AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2991IDR | Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA1652AID vs OPA2991IDR |
AD823AARZ-RL | 17 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | OPA1652AID vs AD823AARZ-RL |
OPA2141AIDR | Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA1652AID vs OPA2141AIDR |
ADA4666-2ACPZ-R7 | 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | Analog Devices Inc | OPA1652AID vs ADA4666-2ACPZ-R7 |
LT1498IS8#TRPBF | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | Analog Devices Inc | OPA1652AID vs LT1498IS8#TRPBF |
OPA2140AIDRGR | Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SON -40 to 125 | Texas Instruments | OPA1652AID vs OPA2140AIDRGR |
AD823AARMZ | 17 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | OPA1652AID vs AD823AARMZ |
ADA4666-2ARMZ | 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | Analog Devices Inc | OPA1652AID vs ADA4666-2ARMZ |
LT1498CS8#TR | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | OPA1652AID vs LT1498CS8#TR |
LT6020HDD#TRPBF | LT6020HDD#TRPBF | Analog Devices Inc | OPA1652AID vs LT6020HDD#TRPBF |