-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, low power, all-purpose amplifier with mux-friendly input 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4449
|
Newark | Op-Amp, 2.5Mhz, 7.5V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:2.5Mhz, Slew Rate:7.5V/Μs, Supply Voltage Range:4.5V To 36V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA196IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8900 / $2.2700 | Buy Now |
DISTI #
296-47098-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3157 In Stock |
|
$0.8377 / $1.9000 | Buy Now |
DISTI #
595-OPA196IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 36-V, low power, all-purpose amplifier with mux-friendly input 5-SOT-23 -40 to 125 RoHS: Compliant | 2819 |
|
$0.8370 / $1.8400 | Buy Now |
DISTI #
OPA196IDBVT
|
TME | IC: operational amplifier, 2.5MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.1500 / $1.7200 | RFQ |
|
Ameya Holding Limited | SOT 23/LOW-POWER 36-V PRECISION CMOS OPAMP | 128043 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 45585 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA196IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA196IDBVT
Texas Instruments
Single, 36-V, low power, all-purpose amplifier with mux-friendly input 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001999 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA196IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA196IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA196IDBVR | Single, 36-V, low power, all-purpose amplifier with mux-friendly input 5-SOT-23 -40 to 125 | Texas Instruments | OPA196IDBVT vs OPA196IDBVR |