Datasheets
OPA2107AP by:

Dual, 30-V, 4.5-MHz operational amplifier 8-PDIP

Part Details for OPA2107AP by Texas Instruments

Overview of OPA2107AP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for OPA2107AP

OPA2107AP CAD Models

OPA2107AP Part Data Attributes

OPA2107AP Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA2107AP Texas Instruments Dual, 30-V, 4.5-MHz operational amplifier 8-PDIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-06-21
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0015 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 94 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.001 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power YES
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 13 V/us
Slew Rate-Nom 18 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 4500
Voltage Gain-Min 10000
Wideband NO
Width 7.62 mm

Alternate Parts for OPA2107AP

This table gives cross-reference parts and alternative options found for OPA2107AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2107AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA2107APG4 Dual, 30-V, 4.5-MHz operational amplifier 8-PDIP Texas Instruments OPA2107AP vs OPA2107APG4
Part Number Description Manufacturer Compare
OPA2107APG4 Dual, 30-V, 4.5-MHz operational amplifier 8-PDIP Texas Instruments OPA2107AP vs OPA2107APG4
OPA2107AUE4 Dual, 30-V, 4.5-MHz operational amplifier 8-SOIC -25 to 80 Texas Instruments OPA2107AP vs OPA2107AUE4
OPA2107AU Dual, 30-V, 4.5-MHz operational amplifier 8-SOIC -25 to 80 Texas Instruments OPA2107AP vs OPA2107AU
OPA2107AU/2K5 Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Burr-Brown Corp OPA2107AP vs OPA2107AU/2K5

OPA2107AP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2107AP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2107AP by Texas Instruments

  • Please alert me when OPA2107AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA2107AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2107AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA2107AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2107AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2107AP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: