-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7810
|
Newark | Op-Amp, Dual, 100Mhz, 560V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:100Mhz, Slew Rate:560V/Μs, Supply Voltage Range:2.8V To 11V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2830IDGKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6700 / $5.6200 | Buy Now |
DISTI #
296-17958-1-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19 In Stock |
|
$2.3870 / $4.7600 | Buy Now |
DISTI #
595-OPA2830IDGKT
|
Mouser Electronics | High Speed Operational Amplifiers Dual Lo-Pwe Single Supply Wideband RoHS: Compliant | 0 |
|
$2.3800 / $4.7500 | Order Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 76 |
|
$3.5328 / $5.7288 | Buy Now | |
DISTI #
OPA2830IDGKT
|
TME | IC: operational amplifier, 100MHz, Ch: 2, VSSOP8, ±2.8÷11VDC Min Qty: 1 | 0 |
|
$2.8600 / $4.2800 | RFQ |
DISTI #
3117505
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.5826 / $4.9577 | Buy Now |
DISTI #
3117505RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.4545 / $4.2083 | Buy Now |
DISTI #
3117505
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.4545 / $4.6856 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 2 CIRCUIT 8VSSOP | 17400 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2830IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2830IDGKT
Texas Instruments
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1.1 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 105 V/us | |
Slew Rate-Nom | 550 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250000 | |
Voltage Gain-Min | 1995.262 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2830IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2830IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2830IDGKR | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2830IDGKT vs OPA2830IDGKR |