-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44328-1-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5867 In Stock |
|
$1.6450 / $3.5200 | Buy Now |
DISTI #
595-OPA2830IDR
|
Mouser Electronics | High Speed Operational Amplifiers Dual Lo-Pwe Single Supply Wideband RoHS: Compliant | 4101 |
|
$1.7600 / $3.5200 | Buy Now |
DISTI #
OPA2830IDR
|
TME | IC: operational amplifier, 100MHz, Ch: 2, SO8, ±2.8÷11VDC, IB: 13uA Min Qty: 1 | 0 |
|
$2.3000 / $3.5700 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 100MHZ RRO 8SOIC | 7763 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 863 |
|
$1.2361 / $2.1083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2830IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2830IDR
Texas Instruments
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1.1 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 105 V/us | |
Slew Rate-Nom | 550 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250000 | |
Voltage Gain-Min | 1995.262 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA2830IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2830IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2830ID | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2830IDR vs OPA2830ID |
OPA2830IDG4 | Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2830IDR vs OPA2830IDG4 |