| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2990TIDDFR | Texas Instruments | $0.6731 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 | OPA2990IDDFR vs OPA2990TIDDFR |
| OPA2990IDGKR | Texas Instruments | $0.9765 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 | OPA2990IDDFR vs OPA2990IDGKR |
| OPA2990SIRUGR | Texas Instruments | $1.2515 | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PQCC10 | OPA2990IDDFR vs OPA2990SIRUGR |
| ADA4096-2ACPZ-RL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8 | OPA2990IDDFR vs ADA4096-2ACPZ-RL |
| POPA2990IDDFR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BICMOS, PDSO8 | OPA2990IDDFR vs POPA2990IDDFR |
Part Details for OPA2990IDDFR by Texas Instruments
Results Overview of OPA2990IDDFR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2990IDDFR Information
OPA2990IDDFR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2990IDDFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA2990IDDFRCT-ND
|
DigiKey | IC OP AMP 2CH TSOT-23-8 Min Qty: 1 Container: Cut Tape |
2241 Cut Tape |
|
$0.9318 / $1.7400 | Buy Now |
|
DISTI #
296-OPA2990IDDFRDKR-ND
|
DigiKey | IC OP AMP 2CH TSOT-23-8 Min Qty: 1 Container: Digi-Reel |
2241 Digi-Reel® |
|
$0.9318 / $1.7400 | Buy Now |
|
DISTI #
296-OPA2990IDDFRTR-ND
|
DigiKey | IC OP AMP 2CH TSOT-23-8 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8411 / $0.8686 | Buy Now |
|
DISTI #
595-OPA2990IDDFR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 40-V 1.1-MHz lo w-power operation RoHS: Compliant | 10023 |
|
$0.8540 / $1.7400 | Buy Now |
|
DISTI #
OPA2990IDDFR
|
TME | IC: operational amplifier, 1.1MHz, Ch: 2, ±1.35÷20VDC,±2.7÷40VDC Min Qty: 1 | 0 |
|
$0.8900 / $1.4300 | RFQ |
|
|
Chip Stock | Dual, 40-V, 1.1-MHz, low-power operational amplifier 8-SOT-23-THIN -40 to 125 | 8550 |
|
RFQ |
US Tariff Estimator: OPA2990IDDFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA2990IDDFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2990IDDFR Part Data Attributes
|
|
OPA2990IDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2990IDDFR
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-Thn-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2020-06-07 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 4.5 V/Us | |
| Supply Current-Max | 0.32 Ma | |
| Supply Voltage Limit-Max | 42 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 158489 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for OPA2990IDDFR
This table gives cross-reference parts and alternative options found for OPA2990IDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2990IDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA2990IDDFR Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA2990IDDFR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, use a gain resistor (Rg) that is less than or equal to 1 kΩ, and a feedback capacitor (Cf) that is greater than or equal to 10 pF. Additionally, ensure that the phase margin is greater than 45° by adjusting the gain and feedback components.
-
The maximum power dissipation of OPA2990IDDFR is 1.4 W. However, this can be limited by the thermal resistance of the package and the ambient temperature. It's essential to calculate the power dissipation and ensure it's within the safe operating area.
-
Yes, OPA2990IDDFR is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
-
To protect OPA2990IDDFR from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure good PCB layout practices, such as using a solid ground plane and minimizing trace lengths.