-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1-MHz, low quiescent current (50-µA), RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4541
|
Newark | Op-Amp, 1Mhz, 0.5V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA313IDBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1175 |
|
$0.8630 / $1.1100 | Buy Now |
DISTI #
296-35607-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7763 In Stock |
|
$0.3723 / $0.9600 | Buy Now |
DISTI #
595-OPA313IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1MHz MicroPwr Lo Noise RRIO Op Amp RoHS: Compliant | 5020 |
|
$0.3720 / $0.9300 | Buy Now |
DISTI #
V72:2272_07308492
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 14 |
|
$0.2795 / $0.3704 | Buy Now |
DISTI #
OPA313IDBVR
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SOT23-5, ±1.8÷5.5VDC Min Qty: 1 | 0 |
|
$0.5000 / $0.7800 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ RRO SOT23-5 | 200 |
|
RFQ | |
|
Chip Stock | 160000 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 1MHZ RRO SOT23-5 | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | OPA313 50A 1MHz 1kHz 25nV/, , OPA313 150pF RF/EMI ESD 4kV HBM, +1.8V 0.9V +5.5V 2.75V 1.8V3.3V 5V -40C +125C , OPA313 SC70-5 SOT23-5 OPA2313 SO-8 MSOP-8 DFN-8 OPA4313 TSSOP-14 | 118 |
|
$0.3571 | Buy Now |
DISTI #
3004951RL
|
element14 Asia-Pacific | OP-AMP, 1MHZ, 0.5V/US, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 1175 |
|
$0.3735 / $0.5903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA313IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA313IDBVR
Texas Instruments
Single, 5.5-V, 1-MHz, low quiescent current (50-µA), RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23,5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 31622.776 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA313IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA313IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA313IDBVT | Single, 5.5-V, 1-MHz, low quiescent current (50-µA), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA313IDBVR vs OPA313IDBVT |