Datasheets
packagee
OPA404SG by:
Texas Instruments

Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CDIP14

Part Details for OPA404SG by Texas Instruments

Results Overview of OPA404SG by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

OPA404SG Information

OPA404SG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA404SG Texas Instruments Quad High Speed Precision Difet® Operational Amplifier 14-CDIP SB

Price & Stock for OPA404SG

Part # Distributor Description Stock Price Buy
DISTI # 296-OPA404SG-ND
DigiKey IC OP AMP 4CH 14-CDIP Min Qty: 1 Container: Tube 9
Tube
  • 1 $229.8500
$229.8500 Buy Now
DISTI # 86010080
Verical Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1401 Americas - 731
  • 3 $164.9125
  • 25 $159.9625
  • 100 $155.0125
  • 500 $150.0750
$150.0750 / $164.9125 Buy Now
DISTI # 86020432
Verical Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1201 Americas - 372
  • 3 $164.9125
  • 25 $159.9625
  • 100 $155.0125
$155.0125 / $164.9125 Buy Now
DISTI # 86020291
Verical Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1001 Americas - 11
  • 3 $164.9125
$164.9125 Buy Now
Rochester Electronics Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CDIP14 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 1115
  • 1 $131.9300
  • 25 $127.9700
  • 100 $124.0100
  • 500 $120.0600
  • 1,000 $116.1000
$116.1000 / $131.9300 Buy Now
DISTI # 86010080
Verical Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1401 Americas - 731
  • 3 $164.9125
  • 25 $159.9625
  • 100 $155.0125
  • 500 $150.0750
$150.0750 / $164.9125 Buy Now
DISTI # 86020432
Verical Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1201 Americas - 372
  • 3 $164.9125
  • 25 $159.9625
  • 100 $155.0125
$155.0125 / $164.9125 Buy Now
DISTI # 86020291
Verical Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1001 Americas - 11
  • 3 $164.9125
$164.9125 Buy Now
DISTI # 86010080
Verical Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1401 Americas - 731
  • 3 $164.9125
  • 25 $159.9625
  • 100 $155.0125
  • 500 $150.0750
$150.0750 / $164.9125 Buy Now
DISTI # 86020432
Verical Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1201 Americas - 372
  • 3 $164.9125
  • 25 $159.9625
  • 100 $155.0125
$155.0125 / $164.9125 Buy Now
DISTI # 86020291
Verical Op Amp Quad Wideband Amplifier ±18V 14-Pin SBCDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1001 Americas - 11
  • 3 $164.9125
$164.9125 Buy Now
Chip Stock Quad High Speed Precision Difet® Operational Amplifier 14-CDIP SB 136
RFQ

US Tariff Estimator: OPA404SG by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

OPA404SG
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

OPA404SG CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

OPA404SG Part Data Attributes

OPA404SG Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA404SG Texas Instruments Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CDIP14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA
Bias Current-Max (IIB) @25C 0.000008 µA
Common-mode Reject Ratio-Min 88 Db
Common-mode Reject Ratio-Nom 100 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0025 µA
Input Offset Voltage-Max 1000 µV
JESD-30 Code R-CDIP-T14
JESD-609 Code e4
Length 18.545 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 4.45 Mm
Slew Rate-Min 24 V/Us
Slew Rate-Nom 35 V/Us
Supply Current-Max 42 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Military
Terminal Finish Gold (Au)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Unity Gain BW-Nom 6400
Voltage Gain-Min 10000
Wideband No
Width 7.62 Mm

Alternate Parts for OPA404SG

This table gives cross-reference parts and alternative options found for OPA404SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA404SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
OPA404SG Burr-Brown Corp Check for Price Operational Amplifier, 4 Func, 2500uV Offset-Max, DIFET, CDIP14 OPA404SG vs OPA404SG
Part Number Manufacturer Composite Price Description Compare
MC4741CLD Motorola Semiconductor Products Check for Price Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, CDIP14 OPA404SG vs MC4741CLD
MC34004BLD Motorola Semiconductor Products Check for Price Operational Amplifier, 4 Func, 7000uV Offset-Max, CDIP14 OPA404SG vs MC34004BLD
LF147D/883C National Semiconductor Corporation Check for Price Operational Amplifier, 4 Func, 8000uV Offset-Max, CDIP14 OPA404SG vs LF147D/883C
TL075IN Texas Instruments Check for Price Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14 OPA404SG vs TL075IN
MC4741CPD Motorola Semiconductor Products Check for Price Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14 OPA404SG vs MC4741CPD
MC4741CLDS Motorola Semiconductor Products Check for Price Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, CDIP14 OPA404SG vs MC4741CLDS
HA1-4156-7 Harris Semiconductor Check for Price Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 OPA404SG vs HA1-4156-7
HA1-4640-1 Harris Semiconductor Check for Price Operational Amplifier, 4 Func, BIPolar, CDIP14 OPA404SG vs HA1-4640-1
LM348AN Harris Semiconductor Check for Price Operational Amplifier, 4 Func, 4500uV Offset-Max, BIPolar, PDIP14 OPA404SG vs LM348AN
LM148AJ Harris Semiconductor Check for Price Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, CDIP14 OPA404SG vs LM148AJ
equivalents icon

OPA404SG Related Parts

OPA404SG Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA404SG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA404SG by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA404SG would you like to use for your alert(s)?
  • Please alert me when OPA404SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA404SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA404SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA404SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA404SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA404SG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: