-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
55V/µS, High-Speed, 0.8µV/°C Drift Max, Precision Operational Amplifier 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43651-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.0035 / $27.5800 | Buy Now |
DISTI #
595-OPA627AU/2K5
|
Mouser Electronics | High Speed Operational Amplifiers Prec High-Speed Difet Oper Amp RoHS: Compliant | 0 |
|
$18.3700 / $28.1400 | Order Now |
DISTI #
OPA627AU/2K5
|
TME | IC: operational amplifier, 80MHz, Ch: 1, SO8, ±4.5÷18VDC,±9÷36VDC Min Qty: 1 | 0 |
|
$24.7000 / $38.4000 | RFQ |
|
Velocity Electronics | Our Stock | 17 |
|
RFQ | |
|
Win Source Electronics | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R / IC OPAMP GP 16MHZ 8SOIC | 4999 |
|
$37.6820 / $56.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA627AU/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA627AU/2K5
Texas Instruments
55V/µS, High-Speed, 0.8µV/°C Drift Max, Precision Operational Amplifier 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 55 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA627AU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA627AU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA627AU | 55V/µS, High-Speed, 0.8µV/°C Drift Max, Precision Operational Amplifier 8-SOIC -25 to 85 | Texas Instruments | OPA627AU/2K5 vs OPA627AU |
OPA627AU/2K5E4 | 55V/µS, High-Speed, 0.8µV/°C Drift Max, Precision Operational Amplifier 8-SOIC -25 to 85 | Texas Instruments | OPA627AU/2K5 vs OPA627AU/2K5E4 |
OPA627AUG4 | 55V/µS, High-Speed, 0.8µV/°C Drift Max, Precision Operational Amplifier 8-SOIC -25 to 85 | Texas Instruments | OPA627AU/2K5 vs OPA627AUG4 |
OPA627AUE4 | 55V/µS, High-Speed, 0.8µV/°C Drift Max, Precision Operational Amplifier 8-SOIC -25 to 85 | Texas Instruments | OPA627AU/2K5 vs OPA627AUE4 |