Filter Your Search
1 - 3 of 3 results
|
OPA627AU/2K5
Texas Instruments
|
$20.0098 | Yes | Yes | Active | 100 µV | 55 V/us | 2 nA | 7.5 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | YES | 10 pA | YES | YES | NO | -18 V | YES | NO | 40 V/us | 18 V | OTHER | 16000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 3 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA627AU/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 100 µV | 55 V/us | 2 nA | 7.5 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 pA | YES | 10 pA | YES | YES | NO | -18 V | YES | NO | 40 V/us | 18 V | OTHER | 16000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 3 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA627AU/2K5
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 500 µV | 55 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | 18 V | OTHER | 16000 | R-PDSO-G8 | Not Qualified | 110 dB | 3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | BURR-BROWN CORP | ROHS COMPLIANT, SOIC-8 | unknown |