-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA683IDR-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 154 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
245379 In Stock |
|
$1.9600 | Buy Now |
DISTI #
OPA683IDR-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 154 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8536 / $1.8972 | Buy Now |
DISTI #
595-OPA683IDR
|
Mouser Electronics | High Speed Operational Amplifiers Very Lo-Pwr Current Feedback RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Bristol Electronics | 2707 |
|
RFQ | ||
|
Quest Components | 2165 |
|
$1.2450 / $3.3200 | Buy Now | |
|
Quest Components | 920 |
|
$2.0955 / $3.8100 | Buy Now | |
|
Rochester Electronics | OPA683 Very Low Power Current Feedback Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 245379 |
|
$1.6800 / $1.9700 | Buy Now |
DISTI #
OPA683IDR
|
TME | IC: operational amplifier, 150MHz, Ch: 1, SO8, ±2.5÷6VDC,5÷12VDC Min Qty: 1 | 97 |
|
$3.5900 / $5.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA683IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA683IDR
Texas Instruments
Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 51 dB | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 170 V/us | |
Slew Rate-Nom | 210 V/us | |
Supply Current-Max | 0.88 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 145000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA683IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA683IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA683IDRG4 | OP-AMP, 4300uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | OPA683IDR vs OPA683IDRG4 |
OPA683IDG4 | Very Low Power Current Feedback Amplifier with Disable 8-SOIC -40 to 85 | Texas Instruments | OPA683IDR vs OPA683IDG4 |
OPA683ID | Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85 | Texas Instruments | OPA683IDR vs OPA683ID |