Part Details for OPB700Z by TT Electronics OPTEK Technology
Overview of OPB700Z by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPB700Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8080
|
Newark | Photo Interrupter, Reflective, 5.08Mm, Sensor Output:Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:5.08Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:25V, Forward Rohs Compliant: Yes |Tt Electronics/optek Technology OPB700Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$9.0200 / $10.0400 | Buy Now |
DISTI #
365-1364-ND
|
DigiKey | SNSR OPTO TRANS 5.08MM REFL C-MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
169 In Stock |
|
$8.6020 / $10.3100 | Buy Now |
DISTI #
70048693
|
RS | Sensor, Reflective, Phototransistor, 2V Emitter, 25V Detector, 80 mW, Wire | Optek (TT Electronics) OPB700Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 261 |
|
$9.1800 / $10.3100 | Buy Now |
|
Future Electronics | OPB700 Series 24 V 890 nm 100 mA Phototransistor Reflective Object Sensor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$8.4100 / $8.8300 | Buy Now |
|
Onlinecomponents.com | Reflective Switch RoHS: Compliant |
200 In Stock |
|
$7.9600 / $9.2900 | Buy Now |
|
Master Electronics | Reflective Switch RoHS: Compliant |
200 In Stock |
|
$7.9600 / $9.2900 | Buy Now |
Part Details for OPB700Z
OPB700Z CAD Models
OPB700Z Part Data Attributes
|
OPB700Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB700Z
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 0.10-2.50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 15.24 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 25.4 mm | |
Gap Size | 5.08 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 5.08 mm | |
Measurement Range-Min (mm) | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Range | 0.10-2.50mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 24 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |