Part Details for OPB704GWZ by TT Electronics OPTEK Technology
Overview of OPB704GWZ by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB704GWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P7984
|
Newark | Reflective Sensor/ Plastic Bag Rohs Compliant: Yes |Tt Electronics/optek Technology OPB704GWZ RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $4.3200 | Buy Now |
DISTI #
OPB704GWZ-ND
|
DigiKey | SENSOR REFLECTIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
289 In Stock |
|
$4.3120 / $5.1700 | Buy Now |
DISTI #
70049790
|
RS | Sensor, Reflective, Blue Window, 890NM, 26 Awg Wire, 0.160 Leads, Bulk | Optek (TT Electronics) OPB704GWZ RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4200 / $4.7000 | RFQ |
|
Future Electronics | Reflective Optical Sensor 0.149 (3.8mm) Module, Pre-Wired RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | Reflective Optical Sensor - 0.149" (3.8mm) - Reflective - 30V - 6mA Ic - 40mA If - Phototransistor Output - Module, Pre-Wired Package - Chassis Mount. RoHS: Compliant |
300 In Stock |
|
$3.9500 / $4.6100 | Buy Now |
DISTI #
74511204
|
Verical | Reflective Object Sensor RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2348 | Americas - 300 |
|
$5.1350 / $5.9930 | Buy Now |
DISTI #
000000000003459164
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor Min Qty: 300 | 0 |
|
$4.7400 | Buy Now |
|
Master Electronics | Reflective Optical Sensor - 0.149" (3.8mm) - Reflective - 30V - 6mA Ic - 40mA If - Phototransistor Output - Module, Pre-Wired Package - Chassis Mount. RoHS: Compliant |
300 In Stock |
|
$3.9500 / $4.6100 | Buy Now |
Part Details for OPB704GWZ
OPB704GWZ CAD Models
OPB704GWZ Part Data Attributes
|
OPB704GWZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB704GWZ
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH SENSITIVITY | |
Housing | PLASTIC | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Termination Type | WIRE |