There are no models available for this part yet.
Overview of OPB704W by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for OPB704W by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 84 |
|
$11.2000 / $14.4000 | Buy Now |
CAD Models for OPB704W by TT Electronics OPTEK Technology
Part Data Attributes for OPB704W by TT Electronics OPTEK Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
HIGH SENSITIVITY, 100NA DARK CURRENT
|
Body Breadth
|
5.08 mm
|
Body Height
|
22.84 mm
|
Body Length or Diameter
|
17.78 mm
|
Gap Size
|
3.8 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Measurement Range-Max (mm)
|
3.81 mm
|
Measurement Range-Min (mm)
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Channels
|
1
|
Operating Current-Max
|
40 mA
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Circuit Type
|
Transistor
|
Output Current-Max
|
0.0001 mA
|
Output Range
|
0.20mA
|
Output Type
|
ANALOG CURRENT
|
Output Voltage-Max
|
30 V
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max
|
1.7 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for OPB704W
This table gives cross-reference parts and alternative options found for OPB704W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB704W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB704W | Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount, | TT Electronics Resistors | OPB704W vs OPB704W |
OPB704W | Diffuse Photoelectric Sensor, 1.27mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount | Fairchild Semiconductor Corporation | OPB704W vs OPB704W |