Part Details for OPB706A by Fairchild Semiconductor Corporation
Overview of OPB706A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB706A
OPB706A CAD Models
OPB706A Part Data Attributes
|
OPB706A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OPB706A
Fairchild Semiconductor Corporation
Diffuse Photoelectric Sensor, 1.27mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 30V VCE | |
Body Breadth | 6.1 mm | |
Body Height | 4.65 mm | |
Body Length or Diameter | 4.39 mm | |
Gap Size | 1.27 mm | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 12 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |
Alternate Parts for OPB706A
This table gives cross-reference parts and alternative options found for OPB706A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB706A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB706A | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.50mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics OPTEK Technology | OPB706A vs OPB706A |
OPB706A | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | OPB706A vs OPB706A |