Part Details for OPB716Z by TT Electronics Resistors
Overview of OPB716Z by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB716Z
OPB716Z CAD Models
OPB716Z Part Data Attributes
|
OPB716Z
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB716Z
TT Electronics Resistors
Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,IC OUTPUT |
Alternate Parts for OPB716Z
This table gives cross-reference parts and alternative options found for OPB716Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB716Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB716 | Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 0.1mA, 1-Channel, Rectangular, Panel Mount, PLASTIC | TT Electronics OPTEK Technology | OPB716Z vs OPB716 |