Part Details for OPB732W by TT Electronics OPTEK Technology
Overview of OPB732W by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPB732W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1226878
|
element14 Asia-Pacific | SENSOR, REFLECTIVE, LEADS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7131 / $5.3214 | Buy Now |
Part Details for OPB732W
OPB732W CAD Models
OPB732W Part Data Attributes
|
OPB732W
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB732W
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 25.4mm Max, 1-Channel, Rectangular, Panel Mount, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 5.08 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.19 mm | |
Gap Size | 25.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 25.4 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.8 V | |
Surface Mount | NO | |
VCEsat-Max | 0.4 V |
Alternate Parts for OPB732W
This table gives cross-reference parts and alternative options found for OPB732W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB732W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB732WZ | Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.25mA, Rectangular, Board Mount, ROHS COMPLIANT PACKAGE-4 | TT Electronics OPTEK Technology | OPB732W vs OPB732WZ |
OPB732WZ | Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.25mA, Rectangular, Board Mount, ROHS COMPLIANT PACKAGE-4 | TT Electronics Resistors | OPB732W vs OPB732WZ |