Part Details for OPB740WZ by TT Electronics OPTEK Technology
Overview of OPB740WZ by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB740WZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8450
|
Newark | Optical Sensor (Switch) Reflective, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:3.81Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB740WZ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.4500 | Buy Now |
DISTI #
70049763
|
RS | Sensor, Reflective, Analog Output, 3.81mm, 30V, Chassis Mount, 40 mA | Optek (TT Electronics) OPB740WZ RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $4.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $4.2300 | Buy Now |
DISTI #
000000000003459204
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor Min Qty: 400 | 0 |
|
$4.3600 | Buy Now |
Part Details for OPB740WZ
OPB740WZ CAD Models
OPB740WZ Part Data Attributes
|
OPB740WZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB740WZ
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.05mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 100NA DARK CURRENT | |
Body Breadth | 5.08 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 17.78 mm | |
Gap Size | 3.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 2.5 mA | |
Output Range | 0.05mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |