-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0580
|
Newark | Opto Switch, Reflective, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:3.81Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:30V, Forward Voltage:1.7V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB743WZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$4.3600 / $4.8500 | Buy Now |
DISTI #
365-2037-ND
|
DigiKey | SNSR OPTO TRANS 3.81MM REFL C-MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1064 In Stock |
|
$3.7250 / $4.5300 | Buy Now |
DISTI #
70049759
|
RS | Sensor, Reflective, Analog Output, 3.81mm, 30V, Chassis Mount, 40 mA | Optek (TT Electronics) OPB743WZ RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6800 | RFQ |
|
Future Electronics | OPB743 Series 30 V 40 mA 3.81mm Chassis Mount Reflective Object Sensor RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$3.8100 / $4.1100 | Buy Now |
|
Onlinecomponents.com | OPB743 Series 30 V 40 mA 3.81mm Chassis Mount Reflective Object Sensor RoHS: Compliant |
120 In Stock |
|
$3.8200 / $4.9100 | Buy Now |
DISTI #
63347596
|
Verical | Photoelectric Sensor Reflective NPN 0.00762m 4-Pin RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2214 | Americas - 120 |
|
$5.9073 | Buy Now |
DISTI #
000000000003459210
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor Min Qty: 300 | 0 |
|
$4.5800 | Buy Now |
DISTI #
1678642
|
element14 Asia-Pacific | OPTO SWITCH, REFLECTIVE RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$4.4361 / $4.9159 | Buy Now |
DISTI #
1678642
|
Farnell | OPTO SWITCH, REFLECTIVE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 64 |
|
$4.2832 / $5.2851 | Buy Now |
|
Master Electronics | OPB743 Series 30 V 40 mA 3.81mm Chassis Mount Reflective Object Sensor RoHS: Compliant |
120 In Stock |
|
$3.8200 / $4.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB743WZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB743WZ
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 100NA DARK CURRENT | |
Body Breadth | 5.08 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 17.78 mm | |
Gap Size | 3.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 2 mA | |
Output Range | 0.20mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for OPB743WZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB743WZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB743W | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount | TT Electronics OPTEK Technology | OPB743WZ vs OPB743W |